+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA-FL-01-W

Filament: PLA; 1.75mm; white; 190÷220°C; 1kg; flexible


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA-FL-01-W
TME Symbol:
3DP-PLA-FL-01-W

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
white
Printing temperature
190...220°C
Net weight
1kg
Filament features
flexible
Gross weight1.505 kg
Certificates
EAN code8716309124010
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA-FL-01-W
0 in TME stock
Net price for quantities from 1 rol - 33.24 USDGross price for quantities from 1 rol - 33.24 USD
Net price for quantities from 8 rol - 31.21 USDGross price for quantities from 8 rol - 31.21 USD
Net price for quantities from 24 rol - 27.71 USDGross price for quantities from 24 rol - 27.71 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.