+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA1.75-01-FR

Filament: PLA; 1.75mm; bright red; 190÷220°C; 1kg

Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-FR
TME Symbol:
3DP-PLA1.75-01-FR

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
bright red
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.3983 kg
Certificates
EAN code8716309094733
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-FR
8 in TME stock
Net price for quantities from 1 rol - 22.92 USDGross price for quantities from 1 rol - 22.92 USD
Net price for quantities from 8 rol - 21.65 USDGross price for quantities from 8 rol - 21.65 USD
Net price for quantities from 24 rol - 19.10 USDGross price for quantities from 24 rol - 19.10 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.