+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA1.75-01-R

Filament: PLA; 1.75mm; red; 190÷220°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-R
TME Symbol:
3DP-PLA1.75-01-R

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
red
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.4386 kg
Certificates
EAN code8716309088572
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-R
7 in TME stock
Net price for quantities from 1 rol - 22.87 USDGross price for quantities from 1 rol - 22.87 USD
Net price for quantities from 8 rol - 21.60 USDGross price for quantities from 8 rol - 21.60 USD
Net price for quantities from 24 rol - 19.06 USDGross price for quantities from 24 rol - 19.06 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.