+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA1.75GE-01-W

Filament: PLA; 1.75mm; white; 190÷220°C; 200g


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75GE-01-W
TME Symbol:
3DP-PLA1.75GE-01-W

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
white
Printing temperature
190...220°C
Net weight
0.2kg
Gross weight366.59 g
Certificates
EAN code8716309118941
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75GE-01-W
39 in TME stock
Net price for quantities from 1 rol - 6.91 USDGross price for quantities from 1 rol - 6.91 USD
Net price for quantities from 10 rol - 6.54 USDGross price for quantities from 10 rol - 6.54 USD
Net price for quantities from 60 rol - 6.00 USDGross price for quantities from 60 rol - 6.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts