+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PVA-01-NAT

Filament: PVA; 1.75mm; natural; 168°C; 1kg; soluble


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PVA-01-NAT
TME Symbol:
3DP-PVA-01-NAT

Specification

Manufacturer
GEMBIRD
Type of filament
PVA
Filament diameter
1.75mm
Colour
natural
Printing temperature
168°C
Net weight
1kg
Filament features
soluble
Gross weight1.3044 kg
Certificates
EAN code8716309124041
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PVA-01-NAT
10 in TME stock
Net price for quantities from 1 rol - 40.22 USDGross price for quantities from 1 rol - 40.22 USD
Net price for quantities from 8 rol - 37.99 USDGross price for quantities from 8 rol - 37.99 USD
Net price for quantities from 24 rol - 33.53 USDGross price for quantities from 24 rol - 33.53 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.