+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-TPE1.75-01-B

Filament: TPE; 1.75mm; blue; 190÷240°C; 1kg; flexible


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-TPE1.75-01-B
TME Symbol:
3DP-TPE1.75-01-B

Specification

Manufacturer
GEMBIRD
Type of filament
TPE
Filament diameter
1.75mm
Colour
blue
Printing temperature
190...240°C
Net weight
1kg
Filament features
flexible
Gross weight1.3178 kg
Certificates
EAN code8716309095044
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-TPE1.75-01-B
3 in TME stock
Net price for quantities from 1 rol - 40.01 USDGross price for quantities from 1 rol - 40.01 USD
Net price for quantities from 8 rol - 37.79 USDGross price for quantities from 8 rol - 37.79 USD
Net price for quantities from 24 rol - 33.34 USDGross price for quantities from 24 rol - 33.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.