+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-TPE1.75-01-BK

Filament: TPE; 1.75mm; black; 190÷240°C; 1kg; flexible


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-TPE1.75-01-BK
TME Symbol:
3DP-TPE1.75-01-BK

Specification

Manufacturer
GEMBIRD
Type of filament
TPE
Filament diameter
1.75mm
Colour
black
Printing temperature
190...240°C
Net weight
1kg
Filament features
flexible
Gross weight1.3167 kg
Certificates
EAN code8716309095020
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-TPE1.75-01-BK
4 in TME stock
Net price for quantities from 1 rol - 34.51 USDGross price for quantities from 1 rol - 34.51 USD
Net price for quantities from 8 rol - 32.60 USDGross price for quantities from 8 rol - 32.60 USD
Net price for quantities from 24 rol - 28.76 USDGross price for quantities from 24 rol - 28.76 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.