+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DSS4

Splitter; 3D Line; screw; 1218MHz; Output: F female x4


Manufacturer: TELESTE

Manufacturer part number:
3DSS4
TME Symbol:
3DSS4

Specification

Manufacturer
TELESTE
Type of transition
splitter
Manufacturer series
3D Line
Mechanical mounting
screw
Max. frequency
1218MHz
Output
F female x4
Input
F female
Related items
SPC-B
Gross weight77.7 g
Certificates
See other products in this category: Coaxial connectors TELESTE,
See other products from this series.:
*
3DSS4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 25 pcs - 5.85 USDGross price for quantities from 25 pcs - 5.85 USD
Net price for quantities from 100 pcs - 5.14 USDGross price for quantities from 100 pcs - 5.14 USD
Packaging method by the manufacturer:Cardboard = 25 pcs