+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3E-15,0

Button; 15mm; round; black


Manufacturer: MEC

Manufacturer part number:
3E-15,0
TME Symbol:
3EL15.0

Specification

Manufacturer
MEC
Type of switch accessories
button
Button height
15mm
Button shape
round
Actuator colour
black
Switches features
cap
Gross weight0.435 g
See other products in this category: Microswitches TACT MEC,
*
3E-15,0
500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Packaging method by the manufacturer:
Bag = 500 pcs