+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3EZ82

Diode: Zener; 3W; 82V; DO15; single diode; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
3EZ82
TME Symbol:
3EZ82-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
3W
Zener voltage
82V
Case
DO15
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
Ammo Pack
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes DC COMPONENTS,
*
3EZ82
1375 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs