+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3F88L-RS15W

Resolver; Standard: Omron; 3F88L; Connection: cables


Manufacturer: OMRON

Manufacturer part number:
3F88L-RS15W
TME Symbol:
3F88L-RS15W

Specification

Manufacturer
OMRON
Type of sensors accessories
resolver
Standard
Omron
Manufacturer series
3F88L
Connection
cables
Shaft diameter
6mm
Lead length
0.35m
Gross weight504 g
Certificates
EAN code4536854279287
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
3F88L-RS15W
0 in TME stock
Net price for quantities from 1 pcs - 1 213.44 USDGross price for quantities from 1 pcs - 1 213.44 USD
Net price for quantities from 5 pcs - 1 126.76 USDGross price for quantities from 5 pcs - 1 126.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.