+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3AX-NFI23

RFI filter; 3x230VAC; 20A; Usup: 230VAC

Manufacturer: OMRON

Manufacturer part number:
3G3AX-NFI23
TME Symbol:
3G3AX-NFI23

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Voltage between phases (for three phase system)
3 x 230V AC
Current rating
20A
Supply voltage
  • 230V AC
Gross weight636 g
Certificates
EAN code4547648489119
See other products in this category: Three Phase Inverters OMRON,
*
3G3AX-NFI23
0 in TME stock
Net price for quantities from 1 pcs - 152.62 USDGross price for quantities from 1 pcs - 152.62 USD
Net price for quantities from 5 pcs - 141.72 USDGross price for quantities from 5 pcs - 141.72 USD
No. of pieces (Multiplicity: 1)