+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3AX-NFI24

RFI filter; 3x230VAC; 30A; Usup: 230VAC

Manufacturer: OMRON

Manufacturer part number:
3G3AX-NFI24
TME Symbol:
3G3AX-NFI24

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Voltage between phases (for three phase system)
3 x 230V AC
Current rating
30A
Supply voltage
  • 230V AC
Gross weight636 g
Certificates
EAN code4547648489126
See other products in this category: Three Phase Inverters OMRON,
*
3G3AX-NFI24
0 in TME stock
Net price for quantities from 1 pcs - 199.82 USDGross price for quantities from 1 pcs - 199.82 USD
Net price for quantities from 5 pcs - 185.54 USDGross price for quantities from 5 pcs - 185.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.