+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3M1-A4055

Automation module: vector inverter; 5.5/7.5kW; 3x400VAC; 3G3M1

Manufacturer: OMRON

Manufacturer part number:
3G3M1-A4055
TME Symbol:
3G3M1-A4055

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
5.5/7.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Mounting
for wall mounting
The programming method
keypad, PC
Manufacturer series
3G3M1
Gross weight4.409 kg
Certificates
EAN code4549734764339
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-A4055
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order