+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3RV-PFI3010-SE

RFI filter; 3x400VAC; 10A


Manufacturer: OMRON

Manufacturer part number:
3G3RV-PFI3010-SE
TME Symbol:
3G3RV-PFI3010-SE

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Voltage between phases (for three phase system)
3 x 400V AC
Current rating
10A
Gross weight1.443 kg
Certificates
EAN code4536853864668
See other products in this category: Three Phase Inverters OMRON,
*
3G3RV-PFI3010-SE
0 in TME stock
Net price for quantities from 1 pcs - 140.89 USDGross price for quantities from 1 pcs - 140.89 USD
Net price for quantities from 5 pcs - 130.82 USDGross price for quantities from 5 pcs - 130.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.