+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3RX2-A2037

Automation module: vector inverter; 5.5kW; 3x230VAC; IP20

Manufacturer: OMRON

Manufacturer part number:
3G3RX2-A2037
TME Symbol:
3G3RX2-A2037

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
5.5kW
Inverter output voltage
3 x 230V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Mounting
for wall mounting
Operating temperature
-10...40°C
IP rating
IP20
Gross weight5.419 kg
Certificates
EAN code4549734281423
See other products in this category: Three Phase Inverters OMRON,
*
3G3RX2-A2037
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order