+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3G3RX2-A4370

Automation module: vector inverter; 45kW; 3x380÷480VAC; IP20

Manufacturer: OMRON

Manufacturer part number:
3G3RX2-A4370
TME Symbol:
3G3RX2-A4370

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
45kW
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
IP rating
IP20
Manufacturer series
3G3RX2
Gross weight34 kg
Certificates
EAN code4549734281645
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3RX2-A4370
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order