+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | vector inverter | |
Max motor power | 75kW | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
IP rating | IP20 | |
Manufacturer series | 3G3RX2 |