+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKS1371

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 35A; Ifsm: 450A

NEW

Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1371
TME Symbol:
3GBJ3516-AKS

Specification

Manufacturer
AKYGA SEMI
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
35A
Max. forward impulse current
0.45kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.1V
Leads
flat pin
Case
3GBJ
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers AKYGA SEMI,
*
AKS1371
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
Net price for quantities from 30 pcs - 5.01 USDGross price for quantities from 30 pcs - 5.01 USD
Net price for quantities from 120 pcs - 4.56 USDGross price for quantities from 120 pcs - 4.56 USD
Net price for quantities from 600 pcs - 4.40 USDGross price for quantities from 600 pcs - 4.40 USD
Net price for quantities from 1200 pcs - 4.10 USDGross price for quantities from 1200 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)