+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3GCCY-K100

Wire; MACHFLEX 350CY; 3G1mm2; shielded,tinned copper braid; PVC

Manufacturer: BELDEN

Manufacturer part number:
3GCCY-K100
TME Symbol:
3GCCY-K100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 350CY
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
most of chemical compounds, most of oils, UV rays
Package contents
100m
Flexibility class
5
Kind of package
reel
Cable external diameter
8.3mm
CPR standard
no classification
Earth core
yellow-green
Package contents - ft
328ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight120.072 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
See other products from this series.:
*
3GCCY-K100
245 in TME stock
Net price for quantities from 1 m - 1.61 USDGross price for quantities from 1 m - 1.61 USD
Net price for quantities from 25 m - 1.33 USDGross price for quantities from 25 m - 1.33 USD
Net price for quantities from 50 m - 1.19 USDGross price for quantities from 50 m - 1.19 USD
Net price for quantities from 100 m - 1.05 USDGross price for quantities from 100 m - 1.05 USD
Amount (Multiplicity: 1)
Product available till the stock lasts