+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Manufacturer series | MACHFLEX 350SY | |
Cable structure | 3G1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | galwanized steel wire braid, shielded | |
Wire insulation material | PVC | |
Insulation colour | transparent | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | no flame propagation | |
Operating temperature | -15...70°C | |
Resistance to | mechanical stesses, most of chemical compounds, most of oils, UV rays | |
Package contents | 100m | |
Kind of package | reel | |
Cable external diameter | 9.3mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Package contents - ft | 328ft |