+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 3kW | |
Max. off-state voltage | 210V | |
Breakdown voltage | 237...263V | |
Max. forward impulse current | 8.8A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | P600 | |
Mounting | THT | |
Leakage current | 2µA | |
Manufacturer series | 3KP | |
Kind of package | bulk |