+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD21030TK53

Switch-disconnector; Poles: 3; for building in; 25A; Stabl.pos: 2

Manufacturer: SIEMENS

Manufacturer part number:
3LD21030TK53
TME Symbol:
3LD21030TK53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for building in
Current rating
25A
Stable positions description
OFF-ON
Stable positions number
2
Maximum power
9.5kW
Gross weight202.4 g
EAN code4011209402898
See other products in this category: Disconnectors SIEMENS,
*
3LD21030TK53
3 in TME stock
Net price for quantities from 1 pcs - 31.94 USDGross price for quantities from 1 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts