+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD2164-1GP51

Switch-disconnector; Poles: 3; screw type; 25A; IP65; -25÷55°C


Manufacturer: SIEMENS

Manufacturer part number:
3LD2164-1GP51
TME Symbol:
3LD2164-1GP51

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
25A
IP rating
IP65
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
9.5kW
Face dimensions
100x140mm
Mounting hole dimensions
Ø4.5mm
Gross weight490 g
Certificates
EAN code4011209524217
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2164-1GP51
0 in TME stock
Net price for quantities from 1 pcs - 63.07 USDGross price for quantities from 1 pcs - 63.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.