+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD2305-0TK13

Switch-disconnector; Poles: 3; on panel; 160A; -25÷55°C; 3LD2; 75kW


Manufacturer: SIEMENS

Manufacturer part number:
3LD2305-0TK13
TME Symbol:
3LD2305-0TK13

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
0.16kA
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
75kW
Face dimensions
96x96mm
Gross weight2.1156 kg
Certificates
EAN code4011209768543
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2305-0TK13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 349.59 USDGross price for quantities from 1 pcs - 349.59 USD