+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | for building in | |
Current rating | 63A | |
Stable positions description | OFF-ON | |
Stable positions number | 2 | |
Maximum power | 22kW |