+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | switch-disconnector | |
Number of poles | 3+N | |
Mounting | for DIN rail mounting, on panel | |
Current rating | 63A | |
IP rating | IP65 from the front | |
Operating temperature | -25...55°C | |
Stable positions description | 0-1 | |
Manufacturer series | 3LD2 | |
Switching capacity | 22kW | |
Face dimensions | 90x90mm | |
Mounting hole dimensions | Ø5.5mm |