+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD2704-1TP51

Switch-disconnector; Poles: 3; on panel; 100A; -25÷55°C; 3LD2; 37kW


Manufacturer: SIEMENS

Manufacturer part number:
3LD2704-1TP51
TME Symbol:
3LD2704-1TP51

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
100A
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
37kW
Face dimensions
90x90mm
Mounting hole dimensions
Ø5mm
Gross weight510 g
Certificates
EAN code4011209639423
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2704-1TP51
0 in TME stock
Net price for quantities from 1 pcs - 127.36 USDGross price for quantities from 1 pcs - 127.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.