+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD2704-0TK53

Switch-disconnector; Poles: 3; for building in; 100A; Stabl.pos: 2


Manufacturer: SIEMENS

Manufacturer part number:
3LD2704-0TK53
TME Symbol:
3LD27040TK53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for building in
Current rating
100A
Stable positions description
OFF-ON
Stable positions number
2
Maximum power
37kW
Gross weight489.47 g
EAN code4011209403611
See other products in this category: Disconnectors SIEMENS,
*
3LD2704-0TK53
3 in TME stock
Net price for quantities from 1 pcs - 93.25 USDGross price for quantities from 1 pcs - 93.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.