+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD2866-0TB53

Switch-disconnector; Poles: 3; on panel; 125A; IP65; -25÷55°C; 3LD2


Manufacturer: SIEMENS

Manufacturer part number:
3LD2866-0TB53
TME Symbol:
3LD2866-0TB53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
0.125kA
IP rating
IP65
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
45kW
Face dimensions
212x302mm
Mounting hole dimensions
Ø6.5mm
Gross weight5.64 kg
Certificates
EAN code4011209524408
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2866-0TB53
0 in TME stock
Net price for quantities from 1 pcs - 425.71 USDGross price for quantities from 1 pcs - 425.71 USD
Net price for quantities from 5 pcs - 398.72 USDGross price for quantities from 5 pcs - 398.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.