+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD3040-0TK13

Switch-disconnector; Poles: 3; on panel,for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3LD3040-0TK13
TME Symbol:
3LD3040-0TK13

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, on panel
Current rating
16A
Manufacturer series
3LD3
Switching capacity
7.5kW
Breaker features
with red handle
Gross weight330 g
Certificates
EAN code4001869550060
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3040-0TK13
0 in TME stock
Net price for quantities from 1 pcs - 33.36 USDGross price for quantities from 1 pcs - 33.36 USD
No. of pieces (Multiplicity: 1)