+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD3430-1TL11

Switch-disconnector; Poles: 3+N; on panel,for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3LD3430-1TL11
TME Symbol:
3LD3430-1TL11

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3+N
Mounting
for DIN rail mounting, on panel
Current rating
63A
Manufacturer series
3LD3
Switching capacity
22kW
Breaker features
with black handle
Integrated auxiliary contacts
NO + NC
Gross weight210 g
Certificates
EAN code4001869551784
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3430-1TL11
0 in TME stock
Net price for quantities from 1 pcs - 58.50 USDGross price for quantities from 1 pcs - 58.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.