+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3LD3454-0TL51

Switch-disconnector; Poles: 3+N; on panel; 63A; 3LD3; 22kW


Manufacturer: SIEMENS

Manufacturer part number:
3LD3454-0TL51
TME Symbol:
3LD3454-0TL51

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3+N
Mounting
on panel
Current rating
63A
Manufacturer series
3LD3
Switching capacity
22kW
Breaker features
with black handle
Gross weight270 g
Certificates
EAN code4001869552064
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3454-0TL51
0 in TME stock
Net price for quantities from 1 pcs - 67.50 USDGross price for quantities from 1 pcs - 67.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.