+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3M 1218

Tape: electrical insulating; W: 9mm; L: 33m; Thk: 0.076mm; acrylic


Manufacturer: 3M

Manufacturer part number:
3M 1218
TME Symbol:
3M-1218-9

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
9mm
Length
33m
Thickness
76µm
Kind of adhesive
acrylic
Tape material
polyamide
Elongation at rupture
55%
Resistance to
most of solvents
Dielectric strength
6kV
Max ambient temperature
180°C
Min. insulation resistance
1TΩ
Shearing force
53N
Flammability rating
UL510
Tape application
electrical insulation, high temperature applications, masking, winding insulation
Gross weight34.37 g
See other products in this category: Insulating tapes 3M,
*
3M 1218
1 in TME stock
Net price for quantities from 1 rol - 27.50 USDGross price for quantities from 1 rol - 27.50 USD
Net price for quantities from 5 rol - 25.86 USDGross price for quantities from 5 rol - 25.86 USD
Net price for quantities from 10 rol - 24.35 USDGross price for quantities from 10 rol - 24.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.