+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100100262

Replaceable tips for noise stoppers; Attenuation level: 26dB


Manufacturer: 3M

Manufacturer part number:
7100100262
TME Symbol:
3M-1311

Specification

Manufacturer
3M
Type of OSH component
replaceable tips for noise stoppers
Attenuation level
26dB
Conform to the norm
EN 24869-1
OSH features
  • flexible headband
  • interchangeable noise stoppers
  • not invading the ear canal
Gross weight1.91 g

WATCH VIDEO

See other products in this category: Hearing Protection 3M,
*
7100100262
41 in TME stock
Net price for quantities from 1 set - 2.66 USDGross price for quantities from 1 set - 2.66 USD
Net price for quantities from 3 set - 2.54 USDGross price for quantities from 3 set - 2.54 USD
Net price for quantities from 10 set - 2.47 USDGross price for quantities from 10 set - 2.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set