+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | electrical insulating | |
Width | 12mm | |
Length | 66m | |
Thickness | 0.063mm | |
Colour | transparent | |
Kind of adhesive | acrylic | |
Tape material | polyester | |
Elongation at rupture | 100% | |
Adhesion to steel | 3.8N/cm | |
Resistance to | most of oils, most of solvents | |
Dielectric strength | 5.5kV | |
Max ambient temperature | 130°C | |
Min. insulation resistance | 1TΩ | |
Tape application | electrical insulation, winding insulation |