+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FE-5100-5966-3

Tape: electrical insulating; W: 19mm; L: 66m; Thk: 0.063mm; acrylic


Manufacturer: 3M

Manufacturer part number:
FE-5100-5966-3
TME Symbol:
3M-5-19

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
66m
Thickness
0.063mm
Colour
transparent
Kind of adhesive
acrylic
Tape material
polyester
Elongation at rupture
100%
Adhesion to steel
3.8N/cm
Resistance to
most of oils, most of solvents
Dielectric strength
5.5kV
Max ambient temperature
130°C
Min. insulation resistance
1TΩ
Tape application
electrical insulation, winding insulation
Gross weight100.9 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
FE-5100-5966-3
17 in TME stock
Net price for quantities from 1 rol - 4.50 USDGross price for quantities from 1 rol - 4.50 USD
Net price for quantities from 10 rol - 4.15 USDGross price for quantities from 10 rol - 4.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts