+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5413

Tape: high temperature resistant; Thk: 0.07mm; 62%; amber; W: 6mm


Manufacturer: 3M

Manufacturer part number:
5413
TME Symbol:
3M-5413-6

Specification

Manufacturer
3M
Type of tape
high temperature resistant
Thickness
70µm
Elongation at rupture
62%
Colour
amber
Operating temperature
-73...260°C
Width
6mm
Length
33m
Tape material
polyimide
Kind of adhesive
silicone
Dielectric strength
7kV
Application
covering electrical parts from high temperatures, for PCB parts protection during wave soldering
Flammability rating
UL510
Tape features
  • do not soften at high temperatures
  • leaves no glue residue after remove
Gross weight23.78 g
Certificates
See other products in this category: High Temperature Resistant Tapes 3M,
*
5413
14 in TME stock
Net price for quantities from 1 rol - 14.13 USDGross price for quantities from 1 rol - 14.13 USD
Net price for quantities from 5 rol - 13.73 USDGross price for quantities from 5 rol - 13.73 USD
Net price for quantities from 10 rol - 13.34 USDGross price for quantities from 10 rol - 13.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.