+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

583

Tape: fixing; W: 25.4mm; L: 54.9m; Thk: 0.05mm; nitrile phenolic


Manufacturer: 3M

Manufacturer part number:
583
TME Symbol:
3M-583-25.4

Specification

Manufacturer
3M
Type of tape
fixing
Width
25.4mm
Length
54.9m
Thickness
50µm
Kind of adhesive
nitrile phenolic
Colour
transparent
Elongation at rupture
800%
Tape application
bonding, fixing
Agent application
  • aluminium plated surfaces
  • low surface energy materials
  • PCBs
  • stainless steel surfaces
  • steel surfaces
Tape features
  • can be die-cut
  • flexible
  • heat or solvent activation
Gross weight247.2 g
Certificates

WATCH VIDEO

See other products in this category: Fixing tapes 3M,
*
583
25 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 36.36 USDGross price for quantities from 1 rol - 36.36 USD
Net price for quantities from 3 rol - 33.89 USDGross price for quantities from 3 rol - 33.89 USD
Net price for quantities from 9 rol - 31.52 USDGross price for quantities from 9 rol - 31.52 USD
Packaging method by the manufacturer:Bag = 9 rol