+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2890

Safety goggles; Lens: transparent; Classes: 1; 2890; vented


Manufacturer: 3M

Manufacturer part number:
2890
TME Symbol:
3M-7000032480

Specification

Manufacturer
3M
Type of OSH component
safety goggles
Lens
transparent
Conform to the norm
EN 166 1BT
Optical classes
1
Resistance to
hot metal splashes
OSH features
anti-fog coating and a scratch
Manufacturer series
2890
Version
vented
Gross weight121.3 g
EAN code4046719302031

WATCH VIDEO

See other products in this category: Eye Protection 3M,
See other products from this series.:
*
2890
7 in TME stock
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 5 pcs - 17.92 USDGross price for quantities from 5 pcs - 17.92 USD
Net price for quantities from 10 pcs - 16.62 USDGross price for quantities from 10 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.