+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

289A

Replaceable glass; Lens: transparent; Classes: 1

Manufacturer: 3M

Manufacturer part number:
289A
TME Symbol:
3M-7000061925

Specification

Manufacturer
3M
Type of OSH component
replaceable glass
Lens
transparent
Conform to the norm
CE EN 166:2002
Optical classes
1
OSH features
anti-mist coating to prevent fogging lens
Related items
3M-7000032481, 3M-7000032483
Gross weight37.31 g
EAN code4046719302130

WATCH VIDEO

See other products in this category: Eye Protection 3M,
*
289A
10 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs