+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | fixing | |
Width | 9mm | |
Length | 50m | |
Version | double-sided | |
Kind of adhesive | acrylic | |
Operating temperature | -40...85°C | |
Tape material | acrylic foam | |
Tape application | bonding, fixing |