+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3M 9087

Tape: fixing; W: 19mm; L: 50m; Thk: 0.26mm; double-sided; acrylic


Manufacturer: 3M

Manufacturer part number:
3M 9087
TME Symbol:
3M-9087-19-50

Specification

Manufacturer
3M
Type of tape
fixing
Width
19mm
Length
50m
Thickness
0.26mm
Version
double-sided
Kind of adhesive
acrylic
Colour
white
Operating temperature
-40...70°C
Tape material
PVC film
Resistance to
solvent
Tape application
bonding, fixing
Agent application
  • general purpose
  • glass
  • high surface energy materials
  • metals
  • plastics
Gross weight364.9 g

WATCH VIDEO

See other products in this category: Fixing tapes 3M,
*
3M 9087
6 in TME stock
Net price for quantities from 1 rol - 36.80 USDGross price for quantities from 1 rol - 36.80 USD
Net price for quantities from 3 rol - 34.94 USDGross price for quantities from 3 rol - 34.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.