+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

155BR5E TEMFLEX

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.127mm; brown


Manufacturer: 3M

Manufacturer part number:
155BR5E TEMFLEX
TME Symbol:
3M-TF-155-19-20BN

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.127mm
Colour
brown
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
0...60°C
Elongation at rupture
150%
Adhesion to steel
1.8N/cm
Resistance to
abrasion, acids
Tensile strength
20N/cm
Dielectric strength
40kV/mm
Flammability rating
UL510
Resistivity
1TΩm
Manufacturer series
TEMFLEX
Tape application
bundling, fixing, marking, repairs
Gross weight68.22 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
See other products from this series.:
*
155BR5E TEMFLEX
121 in TME stock
Net price for quantities from 1 rol - 1.61 USDGross price for quantities from 1 rol - 1.61 USD
Net price for quantities from 5 rol - 1.50 USDGross price for quantities from 5 rol - 1.50 USD
Net price for quantities from 10 rol - 1.43 USDGross price for quantities from 10 rol - 1.43 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol