+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165GR5E TEMFLEX

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.152mm; green


Manufacturer: 3M

Manufacturer part number:
165GR5E TEMFLEX
TME Symbol:
3M-TF-165-19-20GR

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.152mm
Colour
green
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
max. 90°C
Elongation at rupture
200%
Adhesion to steel
2N/cm
Tape features
flame retardant
Resistance to
abrasion, acids, to weather conditions
Tensile strength
23N/cm
Dielectric strength
40kV/mm
Flammability rating
UL510
Resistivity
1TΩm
Manufacturer series
TEMFLEX
Tape application
bundling, electrical insulation, fixing, general purpose, marking, repairs
Gross weight85.9 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
See other products from this series.:
*
165GR5E TEMFLEX
64 in TME stock
Net price for quantities from 1 rol - 2.20 USDGross price for quantities from 1 rol - 2.20 USD
Net price for quantities from 5 rol - 2.04 USDGross price for quantities from 5 rol - 2.04 USD
Net price for quantities from 10 rol - 1.94 USDGross price for quantities from 10 rol - 1.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol