+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3MN11

Microswitch SNAP ACTION; 15A/480VAC; without lever; SPDT x2


Manufacturer: HONEYWELL

Manufacturer part number:
3MN11
TME Symbol:
3MN11

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 480V AC
Switches features
without lever
Contacts configuration
SPDT x2
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
MN
Stable positions number
1
Body dimensions
17.3x63.5x30.5mm
Mechanical durability
10000000 cycles
Operating temperature
-55...85°C
Operating Force
1.95N
Actuator colour
black
Mounting
screw type
Button shape
round
Gross weight45.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
3MN11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order