+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3NA7807

Fuse: fuse; industrial; 20A; 500VAC; 250VDC; gG; 49.7x52.5x21mm


Manufacturer: SIEMENS

Manufacturer part number:
3NA7807
TME Symbol:
3NA7807

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
49.7x52.5x21mm
Fuses application
NH fuses
Operating temperature
-20...50°C
Gross weight8 g
See other products in this category: NH Fuses SIEMENS,
*
3NA7807
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order