+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3NE1817-0

Fuse: fuse; industrial; 50A; 690VAC; 440VDC; gS; NH000; SENTRON


Manufacturer: SIEMENS

Manufacturer part number:
3NE1817-0
TME Symbol:
3NE1817-0

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
50A
Rated voltage
440V DC/690V AC
Fuse characteristics
gS
Fuse size
NH000
Manufacturer series
SENTRON
Operating temperature
-20...50°C
Gross weight127.04 g
Certificates
See other products in this category: NH Fuses SIEMENS,
See other products from this series.:
*
3NE1817-0
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs