+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3NE3224

Fuse: fuse; industrial; 160A; 1kVAC; aR; NH1


Manufacturer: SIEMENS

Manufacturer part number:
3NE3224
TME Symbol:
3NE3224

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
1kV AC
Fuse characteristics
aR
Fuse size
NH1
Power dissipation
42W
Operating temperature
-20...50°C
Gross weight505.9 g
Certificates
See other products in this category: NH Fuses SIEMENS,
*
3NE3224
8 in TME stock
Net price for quantities from 1 pcs - 87.58 USDGross price for quantities from 1 pcs - 87.58 USD
Net price for quantities from 3 pcs - 76.59 USDGross price for quantities from 3 pcs - 76.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs