+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3NE4120

Fuse: fuse; industrial; 80A; 1kVAC; 440VDC; aR; NH0; SENTRON


Manufacturer: SIEMENS

Manufacturer part number:
3NE4120
TME Symbol:
3NE4120

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
80A
Rated voltage
440V DC/1kV AC
Fuse characteristics
aR
Fuse size
NH0
Manufacturer series
SENTRON
Power dissipation
22W
Gross weight254.3 g
Certificates
See other products in this category: NH Fuses SIEMENS,
See other products from this series.:
*
3NE4120
2 in TME stock
Net price for quantities from 1 pcs - 67.06 USDGross price for quantities from 1 pcs - 67.06 USD
Net price for quantities from 3 pcs - 54.00 USDGross price for quantities from 3 pcs - 54.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs